



B66397G0200X187 | |
|---|---|
DigiKey Part Number | 495-76761-ND |
Manufacturer | |
Manufacturer Product Number | B66397G0200X187 |
Description | FERRITE CORE ETD N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 1.228" (31.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66397G0200X187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.38 |
Manufacturer TDK | Effective Length (le) mm 139.0 |
Series | Effective Area (Ae) mm² 368.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 368.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 51200.0 |
Core Type ETD | Finish Uncoated |
Supplier Device Package ETD 59 x 31 x 22 | Height 1.228" (31.20mm) |
Material N87 | Length 2.354" (59.80mm) |
Gap Gapped | Width 0.870" (22.10mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,86000 Kč | 220,86 Kč |
| 10 | 147,74000 Kč | 1 477,40 Kč |
| 40 | 111,83250 Kč | 4 473,30 Kč |
| 80 | 109,15763 Kč | 8 732,61 Kč |
| Unit Price without VAT: | 220,86000 Kč |
|---|---|
| Unit Price with VAT: | 267,24060 Kč |




