
B66397G0000X127 | |
|---|---|
DigiKey Part Number | 495-B66397G0000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66397G0000X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 1.228" (31.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66397G0000X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.228" (31.20mm) |
Part Status Active | Length 2.354" (59.80mm) |
Core Type ETD | Width 0.870" (22.10mm) |
Supplier Device Package ETD 59 x 31 x 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,66000 Kč | 191,66 Kč |
| 10 | 128,67800 Kč | 1 286,78 Kč |
| 40 | 97,80700 Kč | 3 912,28 Kč |
| 80 | 92,35863 Kč | 7 388,69 Kč |
| Unit Price without VAT: | 191,66000 Kč |
|---|---|
| Unit Price with VAT: | 231,90860 Kč |


