
B66395G0500X187 | |
|---|---|
DigiKey Part Number | 495-76746-ND |
Manufacturer | |
Manufacturer Product Number | B66395G0500X187 |
Description | FERRITE CORE ETD N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.760" (19.30mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66395G0500X187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Manufacturer TDK | Effective Length (le) mm 127.0 |
Series | Effective Area (Ae) mm² 280.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 280.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 35600.0 |
Core Type ETD | Finish Uncoated |
Supplier Device Package ETD 54 x 28 x 19 | Height 1.094" (27.80mm) |
Material N87 | Length 2.156" (54.50mm) |
Gap Gapped | Width 0.760" (19.30mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 108,34400 Kč | 1 083,44 Kč |
| 25 | 90,99680 Kč | 2 274,92 Kč |
| 81 | 75,03605 Kč | 6 077,92 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |



