
B66387Q0400K187 | |
|---|---|
DigiKey Part Number | 495-B66387Q0400K187-ND |
Manufacturer | |
Manufacturer Product Number | B66387Q0400K187 |
Description | FERRITE CORE E 400NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66387Q0400K187 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.27 |
Series | Effective Length (le) mm 147.0 |
Packaging Bulk | Effective Area (Ae) mm² 535.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 529.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 78600.0 |
Supplier Device Package E 65 x 32 x 27 | Finish Uncoated |
Material N87 | Height 1.291" (32.80mm) |
Inductance Factor (Al) 400 nH | Length 2.559" (65.00mm) |
Tolerance ±10% | Width 1.079" (27.40mm) |
Gap Distributed Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,25000 Kč | 196,25 Kč |
| 10 | 131,74400 Kč | 1 317,44 Kč |
| 40 | 100,05950 Kč | 4 002,38 Kč |
| 80 | 95,00988 Kč | 7 600,79 Kč |
| Unit Price without VAT: | 196,25000 Kč |
|---|---|
| Unit Price with VAT: | 237,46250 Kč |





