Uncoated N87 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
B66387G1500X187
B66387G1500X187
Distributed Air Gap Cores Product Presentation

B66387G1500X187

DigiKey Part Number
495-5495-ND
Manufacturer
Manufacturer Product Number
B66387G1500X187
Description
FERRITE CORE E N87 1PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66387G1500X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 65 x 32 x 27
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
1.291" (32.80mm)
Length
2.559" (65.00mm)
Width
1.079" (27.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1202,00000 Kč202,00 Kč
10135,45800 Kč1 354,58 Kč
28110,78679 Kč3 102,03 Kč
5698,13571 Kč5 495,60 Kč
Manufacturers Standard Package
Unit Price without VAT:202,00000 Kč
Unit Price with VAT:244,42000 Kč