Uncoated N27 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N27 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
B66387G0000X127
B66387G0000X127
Distributed Air Gap Cores Product Presentation

B66387G0000X127

DigiKey Part Number
495-5496-ND
Manufacturer
Manufacturer Product Number
B66387G0000X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66387G0000X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 65 x 32 x 27
Material
N27
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
1.291" (32.80mm)
Length
2.559" (65.00mm)
Width
1.079" (27.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
10123,06900 Kč1 230,69 Kč
28100,82786 Kč2 823,18 Kč
5687,38161 Kč4 893,37 Kč
Manufacturers Standard Package
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč