Ferrite Core Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66375G0000X195

DigiKey Part Number
495-B66375G0000X195TR-ND - Tape & Reel (TR)
495-B66375G0000X195CT-ND - Cut Tape (CT)
495-B66375G0000X195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B66375G0000X195
Description
FERRITE CORES
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ferrite Core Type Length Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer
TDK
Part Status
Active
Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
1094,13400 Kč941,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4065,46125 Kč2 618,45 Kč
8056,62638 Kč4 530,11 Kč
12056,11367 Kč6 733,64 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč