



B66372B2000T001 | |
|---|---|
DigiKey Part Number | 495-B66372B2000T001-ND |
Manufacturer | |
Manufacturer Product Number | B66372B2000T001 |
Description | BOBBIN COIL FORMER E 70X33X32 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 70 x 33 x 32 |
Datasheet | Datasheet |
EDA/CAD Models | B66372B2000T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | E | |
Supplier Device Package | E 70 x 33 x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 118,61800 Kč | 1 186,18 Kč |
| 30 | 95,90500 Kč | 2 877,15 Kč |
| 60 | 83,57900 Kč | 5 014,74 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |




