



B66371Q0100K187 | |
|---|---|
DigiKey Part Number | 495-B66371Q0100K187-ND |
Manufacturer | |
Manufacturer Product Number | B66371Q0100K187 |
Description | FERRITE CORE E 100NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66371Q0100K187 Models |
Category | Gap Distributed Gapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.22 |
Series | Effective Length (le) mm 149.0 |
Packaging Bulk | Effective Area (Ae) mm² 683.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 676.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 102000.0 |
Supplier Device Package E 70 x 33 x 32 | Finish Uncoated |
Material N87 | Height 1.307" (33.20mm) |
Inductance Factor (Al) 100 nH | Length 2.776" (70.50mm) |
Tolerance ±10% | Width 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,53000 Kč | 305,53 Kč |
| 10 | 202,54900 Kč | 2 025,49 Kč |
| 36 | 160,17028 Kč | 5 766,13 Kč |
| Unit Price without VAT: | 305,53000 Kč |
|---|---|
| Unit Price with VAT: | 369,69130 Kč |


