
B66367G1000X127 | |
|---|---|
DigiKey Part Number | B66367G1000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66367G1000X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367G1000X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.980" (24.90mm) |
Part Status Active | Length 1.909" (48.50mm) |
Core Type ETD | Width 0.657" (16.70mm) |
Supplier Device Package ETD 49 x 25 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 48,81508 Kč | 11 715,62 Kč |
| Unit Price without VAT: | 48,81508 Kč |
|---|---|
| Unit Price with VAT: | 59,06625 Kč |




