



B66367G0500X127 | |
|---|---|
DigiKey Part Number | 495-5484-ND |
Manufacturer | |
Manufacturer Product Number | B66367G0500X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367G0500X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.980" (24.90mm) |
Part Status Active | Length 1.909" (48.50mm) |
Core Type ETD | Width 0.657" (16.70mm) |
Supplier Device Package ETD 49 x 25 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 74,90000 Kč | 749,00 Kč |
| 25 | 63,27120 Kč | 1 581,78 Kč |
| 50 | 55,20380 Kč | 2 760,19 Kč |
| 120 | 48,09417 Kč | 5 771,30 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |




