
B66363G0500X127 | |
|---|---|
DigiKey Part Number | 495-75922-ND |
Manufacturer | |
Manufacturer Product Number | B66363G0500X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G0500X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.787" (20.00mm) |
Part Status Active | Length 1.531" (38.90mm) |
Core Type ETD | Width 0.504" (12.80mm) |
Supplier Device Package ETD 39 x 20 x 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 50,05900 Kč | 500,59 Kč |
| 25 | 42,52520 Kč | 1 063,13 Kč |
| 50 | 37,29240 Kč | 1 864,62 Kč |
| 200 | 29,73315 Kč | 5 946,63 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




