
B66363G0000X187 | |
|---|---|
DigiKey Part Number | 495-5469-ND |
Manufacturer | |
Manufacturer Product Number | B66363G0000X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.787" (20.00mm) |
Part Status Active | Length 1.531" (38.90mm) |
Core Type ETD | Width 0.504" (12.80mm) |
Supplier Device Package ETD 39 x 20 x 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 40,52200 Kč | 405,22 Kč |
| 25 | 34,49480 Kč | 862,37 Kč |
| 50 | 30,32800 Kč | 1 516,40 Kč |
| 200 | 23,14960 Kč | 4 629,92 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |





