
B66361G0200X127 | |
|---|---|
DigiKey Part Number | B66361G0200X127-ND |
Manufacturer | |
Manufacturer Product Number | B66361G0200X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66361G0200X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.689" (17.50mm) |
Part Status Active | Length 1.339" (34.00mm) |
Core Type ETD | Width 0.433" (11.00mm) |
Supplier Device Package ETD 34 x 17 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 20,54392 Kč | 24 652,70 Kč |
| Unit Price without VAT: | 20,54392 Kč |
|---|---|
| Unit Price with VAT: | 24,85814 Kč |





