
B66358G0100X187 | |
|---|---|
DigiKey Part Number | 495-76716-ND |
Manufacturer | |
Manufacturer Product Number | B66358G0100X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66358G0100X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.630" (16.00mm) |
Part Status Active | Length 1.205" (30.60mm) |
Core Type ETD | Width 0.386" (9.80mm) |
Supplier Device Package ETD 29 x 16 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 27,36200 Kč | 273,62 Kč |
| 25 | 23,39160 Kč | 584,79 Kč |
| 50 | 20,64700 Kč | 1 032,35 Kč |
| 100 | 18,10260 Kč | 1 810,26 Kč |
| 300 | 14,53350 Kč | 4 360,05 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |






