



B66344Q0400K187 | |
|---|---|
DigiKey Part Number | 495-B66344Q0400K187-ND |
Manufacturer | |
Manufacturer Product Number | B66344Q0400K187 |
Description | FERRITE CORE E 400NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 1.094" (27.80mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66344Q0400K187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 25 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.3 | |
Effective Length (le) mm | 124.0 | |
Effective Area (Ae) mm² | 420.0 | |
Minimum Core Cross Section (Amin) mm² | 420.0 | |
Effective Magnetic Volume (Ve) mm³ | 52100.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | 2.165" (55.00mm) | |
Width | 1.094" (27.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 98,98500 Kč | 989,85 Kč |
| 25 | 83,27800 Kč | 2 081,95 Kč |
| 50 | 72,36340 Kč | 3 618,17 Kč |
| 100 | 67,22300 Kč | 6 722,30 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


