Uncoated N27 Ferrite Core EC Type 1.358" (34.50mm) Length 0.386" (9.80mm) Width Diameter 0.687" (17.45mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N27 Ferrite Core EC Type 1.358" (34.50mm) Length 0.386" (9.80mm) Width Diameter 0.687" (17.45mm) Height
B66337G0000X127
B66337G0000X127

B66337G0000X127

DigiKey Part Number
495-5442-ND
Manufacturer
Manufacturer Product Number
B66337G0000X127
Description
FERRITE CORE EC N27 1PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core EC Type 1.358" (34.50mm) Length 0.386" (9.80mm) Width Diameter 0.687" (17.45mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N27
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.687" (17.45mm)
Part Status
Active
Length
1.358" (34.50mm)
Core Type
EC
Width
0.386" (9.80mm)
Supplier Device Package
EC 35 x 17 x 10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1042,47900 Kč424,79 Kč
2536,14160 Kč903,54 Kč
5031,75740 Kč1 587,87 Kč
10027,68590 Kč2 768,59 Kč
30024,44727 Kč7 334,18 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč