Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 1.094" (27.80mm) Width Diameter 0.827" (21.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66335Q0250K187

DigiKey Part Number
495-B66335Q0250K187-ND
Manufacturer
Manufacturer Product Number
B66335Q0250K187
Description
FERRITE CORE E 250NH N87
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 1.094" (27.80mm) Width Diameter 0.827" (21.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66335Q0250K187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Distributed Gapped
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.35
Series
Effective Length (le) mm
124.0
Packaging
Bulk
Effective Area (Ae) mm²
354.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
351.0
Core Type
E
Effective Magnetic Volume (Ve) mm³
43900.0
Supplier Device Package
E 55 x 28 x 21
Finish
Uncoated
Material
N87
Height
0.827" (21.00mm)
Inductance Factor (Al)
250 nH
Length
2.165" (55.00mm)
Tolerance
±10%
Width
1.094" (27.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,13000 Kč120,13 Kč
1081,56600 Kč815,66 Kč
2568,81480 Kč1 720,37 Kč
5059,96380 Kč2 998,19 Kč
10853,34565 Kč5 761,33 Kč
Manufacturers Standard Package
Unit Price without VAT:120,13000 Kč
Unit Price with VAT:145,35730 Kč