



B66335G2000X187 | |
|---|---|
DigiKey Part Number | 495-76752-ND |
Manufacturer | |
Manufacturer Product Number | B66335G2000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66335G2000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 1.094" (27.80mm) |
Part Status Active | Length 2.165" (55.00mm) |
Core Type E | Width 0.827" (21.00mm) |
Supplier Device Package E 55 x 28 x 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 74,05800 Kč | 740,58 Kč |
| 25 | 62,56640 Kč | 1 564,16 Kč |
| 50 | 54,59140 Kč | 2 729,57 Kč |
| 108 | 47,51389 Kč | 5 131,50 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |


