
B66335G0000X188 | |
|---|---|
DigiKey Part Number | 495-B66335G0000X188-ND |
Manufacturer | |
Manufacturer Product Number | B66335G0000X188 |
Description | E55/28/21-N88 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N88 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 1600 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Series | Effective Length (le) mm 125.0 |
Packaging Tray | Effective Area (Ae) mm² 354.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 354.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 43900.0 |
Supplier Device Package E 55 x 28 x 21 | Finish Uncoated |
Material N88 | Height 1.094" (27.80mm) |
Inductance Factor (Al) 5.7 µH | Length 2.165" (55.00mm) |
Tolerance -20%, +30% | Width 0.827" (21.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 77,37800 Kč | 773,78 Kč |
| 25 | 65,33720 Kč | 1 633,43 Kč |
| 50 | 56,98020 Kč | 2 849,01 Kč |
| 108 | 50,01222 Kč | 5 401,32 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

