
B66329G1500X187 | |
|---|---|
DigiKey Part Number | 495-76729-ND |
Manufacturer | |
Manufacturer Product Number | B66329G1500X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66329G1500X187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.41 |
Manufacturer TDK | Effective Length (le) mm 97.0 |
Series | Effective Area (Ae) mm² 234.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 229.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 22700.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 42 x 21 x 20 | Height 0.835" (21.20mm) |
Material N87 | Length 1.654" (42.00mm) |
Gap Gapped | Width 0.787" (20.00mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 56,01800 Kč | 560,18 Kč |
| 25 | 47,50880 Kč | 1 187,72 Kč |
| 50 | 41,60260 Kč | 2 080,13 Kč |
| 120 | 34,73483 Kč | 4 168,18 Kč |
| 360 | 34,03617 Kč | 12 253,02 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |




