Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66329G1000X127

DigiKey Part Number
495-B66329G1000X127-ND
Manufacturer
Manufacturer Product Number
B66329G1000X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66329G1000X127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N27
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.835" (21.20mm)
Part Status
Active
Length
1.654" (42.00mm)
Core Type
E
Width
0.787" (20.00mm)
Supplier Device Package
E 42 x 21 x 20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,71000 Kč75,71 Kč
1051,90900 Kč519,09 Kč
2544,06360 Kč1 101,59 Kč
5038,62860 Kč1 931,43 Kč
12032,29825 Kč3 875,79 Kč
36031,08281 Kč11 189,81 Kč
Manufacturers Standard Package
Unit Price without VAT:75,71000 Kč
Unit Price with VAT:91,60910 Kč