Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
B66329G0500X127
B66329G0500X127

B66329G0500X127

DigiKey Part Number
495-5437-ND
Manufacturer
Manufacturer Product Number
B66329G0500X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66329G0500X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 42 x 21 x 20
Material
N27
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
0.835" (21.20mm)
Length
1.654" (42.00mm)
Width
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1052,26400 Kč522,64 Kč
2544,36440 Kč1 109,11 Kč
5038,89240 Kč1 944,62 Kč
12032,51892 Kč3 902,27 Kč
36031,29519 Kč11 266,27 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč