



B66329G0000X127 | |
|---|---|
DigiKey Part Number | 495-5438-ND |
Manufacturer | |
Manufacturer Product Number | B66329G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66329G0000X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.835" (21.20mm) |
Part Status Active | Length 1.654" (42.00mm) |
Core Type E | Width 0.787" (20.00mm) |
Supplier Device Package E 42 x 21 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 51,57600 Kč | 515,76 Kč |
| 25 | 43,78000 Kč | 1 094,50 Kč |
| 50 | 38,37820 Kč | 1 918,91 Kč |
| 120 | 32,09492 Kč | 3 851,39 Kč |
| 360 | 30,83717 Kč | 11 101,38 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |




