Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66325G1000X127

DigiKey Part Number
495-B66325G1000X127-ND
Manufacturer
Manufacturer Product Number
B66325G1000X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66325G1000X127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N27
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.835" (21.20mm)
Part Status
Active
Length
1.654" (42.00mm)
Core Type
E
Width
0.598" (15.20mm)
Supplier Device Package
E 42 x 21 x 15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
177,79000 Kč77,79 Kč
1053,26500 Kč532,65 Kč
2545,19800 Kč1 129,95 Kč
5039,60880 Kč1 980,44 Kč
20832,05231 Kč6 666,88 Kč
Manufacturers Standard Package
Unit Price without VAT:77,79000 Kč
Unit Price with VAT:94,12590 Kč