Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66325G0500X127

DigiKey Part Number
B66325G0500X127-ND
Manufacturer
Manufacturer Product Number
B66325G0500X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66325G0500X127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N27
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.835" (21.20mm)
Part Status
Active
Length
1.654" (42.00mm)
Core Type
E
Width
0.598" (15.20mm)
Supplier Device Package
E 42 x 21 x 15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
83231,49180 Kč26 201,18 Kč
Unit Price without VAT:31,49180 Kč
Unit Price with VAT:38,10508 Kč