Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66325G0250X127

DigiKey Part Number
B66325G0250X127-ND
Manufacturer
Manufacturer Product Number
B66325G0250X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66325G0250X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 42 x 21 x 15
Material
N27
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
0.835" (21.20mm)
Length
1.654" (42.00mm)
Width
0.598" (15.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
83234,71232 Kč28 880,65 Kč
Unit Price without VAT:34,71232 Kč
Unit Price with VAT:42,00191 Kč