
B66325G0000X195 | |
|---|---|
DigiKey Part Number | B66325G0000X195-ND |
Manufacturer | |
Manufacturer Product Number | B66325G0000X195 |
Description | FERRITE CORE E N95 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66325G0000X195 Models |
Category | Material N95 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.835" (21.20mm) |
Part Status Active | Length 1.654" (42.00mm) |
Core Type E | Width 0.598" (15.20mm) |
Supplier Device Package E 42 x 21 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | 46,47365 Kč | 9 666,52 Kč |
| Unit Price without VAT: | 46,47365 Kč |
|---|---|
| Unit Price with VAT: | 56,23312 Kč |


