
B66325G0000X130 | |
|---|---|
DigiKey Part Number | 495-76722-ND |
Manufacturer | |
Manufacturer Product Number | B66325G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66325G0000X130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 15 | |
Material | N30 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.835" (21.20mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 66,45900 Kč | 664,59 Kč |
| 25 | 56,27480 Kč | 1 406,87 Kč |
| 50 | 49,21100 Kč | 2 460,55 Kč |
| 208 | 45,47885 Kč | 9 459,60 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |


