
B66322G0000X127 | |
|---|---|
DigiKey Part Number | 495-76706-ND |
Manufacturer | |
Manufacturer Product Number | B66322G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.402" (10.20mm) Length 0.189" (4.80mm) Width Diameter 0.216" (5.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66322G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 10 x 5.5 x 5 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.216" (5.50mm) | |
Length | 0.402" (10.20mm) | |
Width | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,51560 Kč | 262,89 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,26060 Kč | 826,06 Kč |
| 250 | 6,94948 Kč | 1 737,37 Kč |
| 500 | 6,03818 Kč | 3 019,09 Kč |
| 2 000 | 5,60909 Kč | 11 218,18 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



