
B66317G0100X127 | |
|---|---|
DigiKey Part Number | 495-76707-ND |
Manufacturer | |
Manufacturer Product Number | B66317G0100X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66317G0100X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.504" (12.80mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type E | Width 0.295" (7.50mm) |
Supplier Device Package E 25 x 13 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 25 | 12,97200 Kč | 324,30 Kč |
| 50 | 11,51220 Kč | 575,61 Kč |
| 100 | 10,15660 Kč | 1 015,66 Kč |
| 250 | 8,51488 Kč | 2 128,72 Kč |
| 900 | 7,20558 Kč | 6 485,02 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |





