
B66317G0000X130 | |
|---|---|
DigiKey Part Number | 495-76710-ND |
Manufacturer | |
Manufacturer Product Number | B66317G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66317G0000X130 Models |
Category | Material N30 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.504" (12.80mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type E | Width 0.295" (7.50mm) |
Supplier Device Package E 25 x 13 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 25 | 12,18800 Kč | 304,70 Kč |
| 50 | 10,81980 Kč | 540,99 Kč |
| 100 | 9,55180 Kč | 955,18 Kč |
| 250 | 8,01684 Kč | 2 004,21 Kč |
| 900 | 6,69207 Kč | 6 022,86 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |





