



B66311G0170X127 | |
|---|---|
DigiKey Part Number | 495-75919-ND |
Manufacturer | |
Manufacturer Product Number | B66311G0170X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.803" (20.40mm) Length 0.232" (5.90mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66311G0170X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.394" (10.00mm) |
Part Status Active | Length 0.803" (20.40mm) |
Core Type E | Width 0.232" (5.90mm) |
Supplier Device Package E 20 x 10 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 13,80600 Kč | 138,06 Kč |
| 25 | 11,86280 Kč | 296,57 Kč |
| 50 | 10,53200 Kč | 526,60 Kč |
| 100 | 9,30160 Kč | 930,16 Kč |
| 250 | 7,80996 Kč | 1 952,49 Kč |
| 500 | 6,77262 Kč | 3 386,31 Kč |
| 1 470 | 6,48081 Kč | 9 526,79 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |







