



B66307G0500X187 | |
|---|---|
DigiKey Part Number | 495-76703-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0500X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0500X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.323" (8.20mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.185" (4.70mm) |
Supplier Device Package E 16 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 25 | 11,16200 Kč | 279,05 Kč |
| 50 | 9,91060 Kč | 495,53 Kč |
| 100 | 8,75930 Kč | 875,93 Kč |
| 250 | 7,36032 Kč | 1 840,08 Kč |
| 500 | 6,38930 Kč | 3 194,65 Kč |
| 2 000 | 6,02724 Kč | 12 054,48 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |





