
B66307G0060X127 | |
|---|---|
DigiKey Part Number | 495-B66307G0060X127-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0060X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0060X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.323" (8.20mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.185" (4.70mm) |
Supplier Device Package E 16 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 25 | 10,27760 Kč | 256,94 Kč |
| 50 | 9,13480 Kč | 456,74 Kč |
| 100 | 8,07520 Kč | 807,52 Kč |
| 250 | 6,79640 Kč | 1 699,10 Kč |
| 500 | 5,90670 Kč | 2 953,35 Kč |
| 2 000 | 5,46675 Kč | 10 933,50 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |




