



B66307G0000X130 | |
|---|---|
DigiKey Part Number | 495-5412-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0000X130 Models |
Category | Material N30 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.323" (8.20mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.185" (4.70mm) |
Supplier Device Package E 16 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 10,88700 Kč | 108,87 Kč |
| 25 | 9,38480 Kč | 234,62 Kč |
| 50 | 8,34640 Kč | 417,32 Kč |
| 100 | 7,38700 Kč | 738,70 Kč |
| 250 | 6,22496 Kč | 1 556,24 Kč |
| 500 | 5,41742 Kč | 2 708,71 Kč |
| 2 000 | 4,91147 Kč | 9 822,94 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |




