
B66305G0000X130 | |
|---|---|
DigiKey Part Number | 495-B66305G0000X130-ND |
Manufacturer | |
Manufacturer Product Number | B66305G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66305G0000X130 Models |
Category | Material N30 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.256" (6.50mm) |
Part Status Active | Length 0.496" (12.60mm) |
Core Type E | Width 0.146" (3.70mm) |
Supplier Device Package E 13 x 7 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 25 | 6,81560 Kč | 170,39 Kč |
| 50 | 6,07320 Kč | 303,66 Kč |
| 100 | 5,38700 Kč | 538,70 Kč |
| 250 | 4,56068 Kč | 1 140,17 Kč |
| 500 | 3,98674 Kč | 1 993,37 Kč |
| 3 450 | 3,36529 Kč | 11 610,25 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |







