
B66303G0000X187 | |
|---|---|
DigiKey Part Number | 495-5406-ND |
Manufacturer | |
Manufacturer Product Number | B66303G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.207" (5.25mm) Length 0.079" (2.00mm) Width Diameter 0.104" (2.65mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66303G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.104" (2.65mm) |
Part Status Active | Length 0.207" (5.25mm) |
Core Type E | Width 0.079" (2.00mm) |
Supplier Device Package E5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 50 | 9,25600 Kč | 462,80 Kč |
| 100 | 8,18500 Kč | 818,50 Kč |
| 250 | 6,88820 Kč | 1 722,05 Kč |
| 500 | 5,98568 Kč | 2 992,84 Kč |
| 1 000 | 5,54872 Kč | 5 548,72 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

