
B66300G0000X130 | |
|---|---|
DigiKey Part Number | B66300G0000X130-ND |
Manufacturer | |
Manufacturer Product Number | B66300G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 0.248" (6.30mm) Length 0.079" (2.01mm) Width Diameter 0.114" (2.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66300G0000X130 Models |
Category | Material N30 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.114" (2.90mm) |
Part Status Active | Length 0.248" (6.30mm) |
Core Type E | Width 0.079" (2.01mm) |
Supplier Device Package E 6 x 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,03693 Kč | 90 553,95 Kč |
| Unit Price without VAT: | 6,03693 Kč |
|---|---|
| Unit Price with VAT: | 7,30469 Kč |



