



B66295G0000X197 | |
|---|---|
DigiKey Part Number | 495-75486-ND |
Manufacturer | |
Manufacturer Product Number | B66295G0000X197 |
Description | FERRITE CORE ELP N97 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66295G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 64 x 10 x50 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 224,34300 Kč | 2 243,43 Kč |
| 25 | 185,89120 Kč | 4 647,28 Kč |
| 60 | 181,18467 Kč | 10 871,08 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |


