



B66287K0000X195 | |
|---|---|
DigiKey Part Number | 495-75443-ND |
Manufacturer | |
Manufacturer Product Number | B66287K0000X195 |
Description | FERRITE CORE I N95 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287K0000X195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 32 x 3 x 20 | |
Material | N95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.124" (3.15mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.801" (20.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 66,10200 Kč | 661,02 Kč |
| 25 | 55,93880 Kč | 1 398,47 Kč |
| 50 | 48,88760 Kč | 2 444,38 Kč |
| 100 | 42,32570 Kč | 4 232,57 Kč |
| 250 | 41,41560 Kč | 10 353,90 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


