
B66287K0000X192 | |
|---|---|
DigiKey Part Number | 495-75551-ND |
Manufacturer | |
Manufacturer Product Number | B66287K0000X192 |
Description | FERRITE CORE I N92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287K0000X192 Models |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.124" (3.15mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type I | Width 0.801" (20.35mm) |
Supplier Device Package I 32 x 3 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 64,19300 Kč | 641,93 Kč |
| 25 | 54,34960 Kč | 1 358,74 Kč |
| 50 | 47,51300 Kč | 2 375,65 Kč |
| 100 | 41,15420 Kč | 4 115,42 Kč |
| 250 | 40,05592 Kč | 10 013,98 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |


