
B66281K0000X608 | |
|---|---|
DigiKey Part Number | 495-B66281K0000X608-ND |
Manufacturer | |
Manufacturer Product Number | B66281K0000X608 |
Description | FERRITE CORE I |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core I Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66281K0000X608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 14 x 1.5 x 5 | |
Material | - | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.15 | |
Effective Length (le) mm | 16.7 | |
Effective Area (Ae) mm² | 14.5 | |
Minimum Core Cross Section (Amin) mm² | 13.9 | |
Effective Magnetic Volume (Ve) mm³ | 242.0 | |
Finish | Uncoated | |
Height | 0.059" (1.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 50 | 15,29500 Kč | 764,75 Kč |
| 100 | 13,45550 Kč | 1 345,55 Kč |
| 250 | 11,22468 Kč | 2 806,17 Kč |
| 500 | 10,11306 Kč | 5 056,53 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



