Uncoated N87 Ferrite Core E Type 1.260" (32.00mm) Length 0.646" (16.40mm) Width Diameter 0.433" (11.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66233Q0100K187

DigiKey Part Number
495-B66233Q0100K187-ND
Manufacturer
Manufacturer Product Number
B66233Q0100K187
Description
FERRITE CORE E 100NH N87
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 1.260" (32.00mm) Length 0.646" (16.40mm) Width Diameter 0.433" (11.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66233Q0100K187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 32 x 16 x 11
Material
N87
Diameter
-
Inductance Factor (Al)
100 nH
Tolerance
±10%
Gap
Distributed Gapped
Core Factor (ΣI/A) mm⁻¹
0.76
Effective Length (le) mm
74.0
Effective Area (Ae) mm²
97.0
Minimum Core Cross Section (Amin) mm²
95.0
Effective Magnetic Volume (Ve) mm³
7187.0
Finish
Uncoated
Height
0.433" (11.00mm)
Length
1.260" (32.00mm)
Width
0.646" (16.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1027,17100 Kč271,71 Kč
2523,24040 Kč581,01 Kč
5020,51500 Kč1 025,75 Kč
10017,98690 Kč1 798,69 Kč
42014,39962 Kč6 047,84 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč