
B66229G0500X187 | |
|---|---|
DigiKey Part Number | 495-B66229G0500X187-ND |
Manufacturer | |
Manufacturer Product Number | B66229G0500X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.260" (32.00mm) Length 0.374" (9.50mm) Width Diameter 0.646" (16.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66229G0500X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 16 x 9 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.646" (16.40mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 23,10600 Kč | 577,65 Kč |
| 50 | 20,40160 Kč | 1 020,08 Kč |
| 100 | 17,89030 Kč | 1 789,03 Kč |
| 480 | 14,30490 Kč | 6 866,35 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



