



B66229G0000X127 | |
|---|---|
DigiKey Part Number | 495-75915-ND |
Manufacturer | |
Manufacturer Product Number | B66229G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.260" (32.00mm) Length 0.374" (9.50mm) Width Diameter 0.646" (16.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66229G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 16 x 9 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.646" (16.40mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 20,47720 Kč | 511,93 Kč |
| 50 | 18,10020 Kč | 905,01 Kč |
| 100 | 15,89550 Kč | 1 589,55 Kč |
| 480 | 12,38356 Kč | 5 944,11 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



