Uncoated N95 Ferrite Core E Type 3.150" (80.00mm) Length 1.583" (40.20mm) Width Diameter 1.516" (38.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66210G0000X195

DigiKey Part Number
495-B66210G0000X195-ND
Manufacturer
Manufacturer Product Number
B66210G0000X195
Description
E80/38/40-N95
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core E Type 3.150" (80.00mm) Length 1.583" (40.20mm) Width Diameter 1.516" (38.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66210G0000X195 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
2290.0
Manufacturer
TDK
Initial Permeability (µi)
3000
Series
Core Factor (ΣI/A) mm⁻¹
0.236
Packaging
Tray
Effective Length (le) mm
185.0
Part Status
Active
Effective Area (Ae) mm²
785.0
Core Type
E
Minimum Core Cross Section (Amin) mm²
780.0
Supplier Device Package
E 80 x 38 x 40
Effective Magnetic Volume (Ve) mm³
145225.0
Material
N95
Finish
Uncoated
Inductance Factor (Al)
12.2 µH
Height
1.516" (38.50mm)
Tolerance
-20%, +30%
Length
3.150" (80.00mm)
Gap
Ungapped
Width
1.583" (40.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1263,82000 Kč263,82 Kč
20153,87200 Kč3 077,44 Kč
40133,07375 Kč5 322,95 Kč
60121,55983 Kč7 293,59 Kč
100119,71680 Kč11 971,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,82000 Kč
Unit Price with VAT:319,22220 Kč