



B65982Q0250K097 | |
|---|---|
DigiKey Part Number | 495-B65982Q0250K097-ND |
Manufacturer | |
Manufacturer Product Number | B65982Q0250K097 |
Description | FERRITE CORE PQ 250NH N97 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65982Q0250K097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 65 x 60 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.228 | |
Effective Length (le) mm | 137.0 | |
Effective Area (Ae) mm² | 171.0 | |
Minimum Core Cross Section (Amin) mm² | 531.0 | |
Effective Magnetic Volume (Ve) mm³ | 81950.0 | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 2.559" (65.00mm) | |
Width | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,78000 Kč | 508,78 Kč |
| 14 | 309,19571 Kč | 4 328,74 Kč |
| 28 | 292,81714 Kč | 8 198,88 Kč |
| Unit Price without VAT: | 508,78000 Kč |
|---|---|
| Unit Price with VAT: | 615,62380 Kč |


