



B65981Q0100K097 | |
|---|---|
DigiKey Part Number | 495-B65981Q0100K097-ND |
Manufacturer | |
Manufacturer Product Number | B65981Q0100K097 |
Description | FERRITE CORE PQ 100NH N97 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 1.969" (50.00mm) Length 6.702" (190.0mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65981Q0100K097 Models |
Category | Gap Distributed Gapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.342 |
Series | Effective Length (le) mm 113.0 |
Packaging Tray | Effective Area (Ae) mm² 332.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 314.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 37630.0 |
Supplier Device Package PQ 50 x 50 | Finish Uncoated |
Material N97 | Height 0.984" (25.00mm) |
Inductance Factor (Al) 100 nH | Length 1.969" (50.00mm) |
Tolerance ±10% | Width 6.702" (190.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,16000 Kč | 389,16 Kč |
| 10 | 256,00100 Kč | 2 560,01 Kč |
| 36 | 213,27639 Kč | 7 677,95 Kč |
| Unit Price without VAT: | 389,16000 Kč |
|---|---|
| Unit Price with VAT: | 470,88360 Kč |



