



B65981A0000R087 | |
|---|---|
DigiKey Part Number | 495-77423-ND |
Manufacturer | |
Manufacturer Product Number | B65981A0000R087 |
Description | FERRITE CORE PQ 6.5UH N87 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65981A0000R087 Models |
Category | Effective Permeability (µe) 1770.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.342 |
Series | Effective Length (le) mm 113.0 |
Packaging Box | Effective Area (Ae) mm² 330.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 290.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 37270.0 |
Supplier Device Package PQ 50 x 50 | Finish Uncoated |
Material N87 | Height 0.984" (25.00mm) |
Inductance Factor (Al) 6.5 µH | Length 1.969" (50.00mm) |
Tolerance -20%, +30% | Width 1.260" (32.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,50000 Kč | 348,50 Kč |
| 10 | 230,82900 Kč | 2 308,29 Kč |
| 36 | 176,88361 Kč | 6 367,81 Kč |
| 72 | 166,27042 Kč | 11 971,47 Kč |
| Unit Price without VAT: | 348,50000 Kč |
|---|---|
| Unit Price with VAT: | 421,68500 Kč |


